
Quickcool QG-SHP-D4-200MN technical specifications.
| Package/Case | 200 |
| Dielectric Material | NICKEL PLATED |
| Length | 200mm |
| Material | Copper |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QG-SHP-D4-200MN to view detailed technical specifications.
No datasheet is available for this part.
