
Quickcool QG-SHP-D6-100MN technical specifications.
| Package/Case | 100 |
| Dielectric Material | NICKEL PLATED |
| Length | 100mm |
| Material | Copper |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QG-SHP-D6-100MN to view detailed technical specifications.
No datasheet is available for this part.
