Quickcool QG-SHP-D6-400GN technical specifications.
| Dielectric Material | NICKEL PLATED |
| Length | 400mm |
| Material | Copper |
| Resistance | 45R |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QG-SHP-D6-400GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.