Quickcool QG-SHP-D8-300MN technical specifications.
| Package/Case | 300 |
| Dielectric Material | NICKEL PLATED |
| Length | 300mm |
| Material | Copper |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QG-SHP-D8-300MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
