Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Quickcool QG-SHP-H1.00-B9.05-250MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | NICKEL PLATED |
| Height | 1mm |
| Length | 250mm |
| Material | Copper |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | 2°C |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QG-SHP-H1.00-B9.05-250MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
