Quickcool QG-SHP-H1.00-B9.05-350MN technical specifications.
| Dielectric Material | NICKEL PLATED |
| Height | 1mm |
| Length | 350mm |
| Material | Copper |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | 2°C |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QG-SHP-H1.00-B9.05-350MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.