Quickcool QHD-46002 technical specifications.
| Height | 3mm |
| Length | 90mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QHD-46002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.