Quickcool QHD-46004 technical specifications.
| Height | 3mm |
| Length | 106mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QHD-46004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
