Quicklogic QL12X16B-2PL84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 68 |
| Clock Frequency-Max | 150 |
| Number of Inputs | 76 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL12X16B-2PL84C to view detailed technical specifications.
No datasheet is available for this part.