Quicklogic QL2003-2PF100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 66 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 74 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL2003-2PF100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.