Quicklogic QL2005-1PL84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 62 |
| Clock Frequency-Max | 161 |
| Number of Inputs | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL2005-1PL84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.