This 144-pin TQFP industrial-grade FPGA operates within a temperature range of -40 to 85 degrees Celsius. It has 118 inputs and 110 outputs, and can handle a maximum clock frequency of 225MHz. The device is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The FPGA is packaged in a 20x20mm TQFP-144 package with a height of 1.40mm.
Quicklogic QL3025-0PF144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 110 |
| Clock Frequency-Max | 225 |
| Number of Inputs | 118 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL3025-0PF144I to view detailed technical specifications.
No datasheet is available for this part.