Quicklogic QL3025-1PQ208M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 166 |
| Clock Frequency-Max | 225 |
| Number of Inputs | 174 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL3025-1PQ208M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.