The QL4009-0PFN100C is a 100-pin quad QFP field programmable gate array (FPGA) from Quicklogic. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a 100-pin QFP package with a size of 14mm by 14mm. It has 74 outputs and 82 inputs.
Quicklogic QL4009-0PFN100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 74 |
| Number of Inputs | 82 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL4009-0PFN100C to view detailed technical specifications.
No datasheet is available for this part.