The QL5130-33APQ208C is a quad-32-bit PCI bus controller IC from Quicklogic, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has 208 terminals and a quad terminal position, packaged in a 28x28mm QFP208 package. The device requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It can operate at a maximum clock frequency of 33MHz.
Quicklogic QL5130-33APQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL5130-33APQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.