The QL5130-33APQ208I is an industrial-grade quad-bus controller IC with a 32-bit address/data bus and a maximum clock frequency of 33 MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a QFP208 format with a 1.2SQ,20 package type. It is designed for use in industrial applications and is compliant with relevant standards.
Quicklogic QL5130-33APQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL5130-33APQ208I to view detailed technical specifications.
No datasheet is available for this part.