Quicklogic QL8X12B-1PL68C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.1808 |
| Length | 24.1808 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 56 |
| Clock Frequency-Max | 150 |
| Number of Inputs | 64 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL8X12B-1PL68C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.