Quicklogic QLPG3116-PT280C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 280 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B280 |
| Width | 17 |
| Length | 17 |
| Pin Count | 280 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 9 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic QLPG3116-PT280C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.