DRAM Controller, 512M X 8, MOS, PQFP132, PLASTIC, QFP-132
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Quicklogic V292BMC-33LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Pin Count | 132 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 32 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quicklogic V292BMC-33LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.