R3 Power 00-3518 technical specifications.
| Current - Output 1 | 150mA |
| Isolation Voltage | 3.75kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 200V |
| Min Output Voltage | 120V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Reach SVHC Compliant | Unknown |
| Weight | 2.3kg |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for R3 Power 00-3518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
