Raaco PSC6-12 technical specifications.
| Color | Grey |
| Height | 32mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.132kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco PSC6-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.