Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RABBIT SEMICONDUCTOR

101-0357

Datasheet
Single Board Computers BL1810
Rabbit Semiconductor

101-0357

Single Board Computers BL1810

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs

Frequency14.74MHz
Power2.5W
Quick Jump:

Technical Specifications

Rabbit Semiconductor 101-0357 technical specifications.

General

Density
128000B
Frequency
14.74MHz
Height
23.9mm
Interface
Serial
Length
88.9mm
Max Operating Temperature
70°C
Memory Size
128KB
Memory Type
FLASH
Min Operating Temperature
-40°C
Nominal Supply Current
49mA
Operating Supply Voltage
25V
Package Quantity
50
Power Consumption
2.5W
RAM Size
128000B
Width
63.5mm

Compliance

RoHS
Not Compliant

Datasheet

Rabbit Semiconductor 101-0357 Datasheet

Download the complete datasheet for Rabbit Semiconductor 101-0357 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com