Rabbit Semiconductor 101-0358 technical specifications.
| Density | 128000B |
| Frequency | 14.74MHz |
| Height | 23.9mm |
| Interface | Serial |
| Length | 88.9mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 49mA |
| Operating Supply Voltage | 25V |
| Package Quantity | 50 |
| Power Consumption | 2.5W |
| RAM Size | 128000B |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.