Rabbit Semiconductor 101-0398 technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Series | RabbitCore® |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.