Rabbit Semiconductor 101-0401 technical specifications.
| Contact Material | Silver |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Package Quantity | 25 |
| Series | RabbitCore® |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.