Rabbit Semiconductor 101-0464 technical specifications.
| Density | 256000B |
| Height | 24mm |
| Lead Free | Contains Lead |
| Length | 105mm |
| Package Quantity | 25 |
| RAM Size | 128000B |
| Series | SBC |
| Width | 87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.