Rabbit Semiconductor 101-0488 technical specifications.
| Density | 262144B |
| Frequency | 22.1MHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0488 to view detailed technical specifications.
No datasheet is available for this part.