The RabbitCore microprocessor module features 512KB of FLASH memory and 768KB of RAM, operating at a frequency of 44.2MHz. It has a serial interface and is supplied with 3.45V. The module is packaged in a single unit and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It contains lead, making it non-lead-free.
Rabbit Semiconductor 101-0522 technical specifications.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 44.2MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 768KB |
| Series | RabbitCore® |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.