Rabbit Semiconductor 101-0523 technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Height | 22mm |
| Interface | Serial |
| Length | 69.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | RabbitCore® |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.