Rabbit Semiconductor 101-0525 technical specifications.
| Density | 512000B |
| Evaluation Kit | Yes |
| Height | 11mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 93mm |
| Operating Supply Voltage | 30V |
| Package Quantity | 50 |
| RAM Size | 512000B |
| Series | SBC |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0525 to view detailed technical specifications.
No datasheet is available for this part.