Rabbit Semiconductor 101-0551 technical specifications.
| Density | 512000B |
| Height | 24mm |
| Lead Free | Contains Lead |
| Length | 105mm |
| Memory Size | 128KB |
| Operating Supply Voltage | 36V |
| Package Quantity | 10 |
| Power Consumption | 1.5W |
| RAM Size | 512000B |
| Series | SBC |
| Width | 87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.