Rabbit Semiconductor 101-0558 technical specifications.
| Density | 256000B |
| Frequency | 29.5MHz |
| Height | 23.9mm |
| Lead Free | Contains Lead |
| Length | 88.9mm |
| Memory Size | 128KB |
| Nominal Supply Current | 49mA |
| Operating Supply Voltage | 40V |
| Package Quantity | 10 |
| Power Consumption | 1.2W |
| RAM Size | 512000B |
| Series | SBC |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0558 to view detailed technical specifications.
No datasheet is available for this part.