Rabbit Semiconductor 101-0587 technical specifications.
| Package/Case | Module |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.