Rabbit Semiconductor 101-0590 technical specifications.
| Density | 256000B |
| Lead Free | Contains Lead |
| Length | 87mm |
| Package Quantity | 10 |
| RAM Size | 128000B |
| Series | SBC |
| Thickness | 21mm |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0590 to view detailed technical specifications.
No datasheet is available for this part.