Rabbit Semiconductor 101-0591 technical specifications.
| Density | 256000B |
| Frequency | 22.1MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 87mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Package Quantity | 10 |
| Power Consumption | 1.5W |
| RAM Size | 128000B |
| Thickness | 21mm |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0591 to view detailed technical specifications.
No datasheet is available for this part.