Rabbit Semiconductor 101-0600 technical specifications.
| Density | 512000B |
| Height | 20mm |
| Lead Free | Contains Lead |
| Length | 100mm |
| Material | Stainless Steel |
| Memory Size | 512KB |
| Operating Supply Voltage | 36V |
| Package Quantity | 10 |
| Power Consumption | 1W |
| RAM Size | 512000B |
| Series | SBC |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0600 to view detailed technical specifications.
No datasheet is available for this part.