Rabbit Semiconductor 101-0679 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.