Rabbit Semiconductor 101-0681 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.