Rabbit Semiconductor 101-0964 technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Length | 75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RabbitCore 3000 |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.