Rabbit Semiconductor 101-0994 technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Serial, Ethernet |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | RabbitCore 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.