Rabbit Semiconductor 101-1040 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Exempt |
| Package Quantity | 1 |
| Series | RabbitCore 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.