Rabbit Semiconductor 101-1102 technical specifications.
| Evaluation Kit | Yes |
| Height | 12mm |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | RabbitCore® |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.