Rabbit Semiconductor 101-1115 technical specifications.
| Evaluation Kit | Yes |
| Height | 20mm |
| Interface | RS-232, Ethernet |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RabbitCore® |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.