Rabbit Semiconductor 101-1156 technical specifications.
| Package/Case | Module |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Height | 21mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RabbitCore® |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.