Rabbit Semiconductor 101-1173 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial, USB |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RCM4400W RabbitCore™ |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.