Rabbit Semiconductor 101-1284 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MiniCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.