Rabbit Semiconductor 101-1324 technical specifications.
| Data Rate | 40Mbps |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1324 to view detailed technical specifications.
No datasheet is available for this part.