Rabbit Semiconductor 101-1325 technical specifications.
| Data Rate | 40Mbps |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.