Rabbit Semiconductor 101-1327 technical specifications.
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1327 to view detailed technical specifications.
No datasheet is available for this part.