Rabbit Semiconductor 20-101-0698 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.